Technical documents
Specifications
Brand
Vox PowerPower Rating
450W
Number of Outputs
4 (Isolated)
Input Voltage
120 → 370 V dc, 85 → 264V ac
Package Type
Front End
Length
77.3mm
Width
133.7mm
Efficiency
89%
Series
NEVO+
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+70°C
Country of Origin
China
P.O.A.
Vox Power Switching Power Supply, NEVO+600SL 450W, 4 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac
1
P.O.A.
Vox Power Switching Power Supply, NEVO+600SL 450W, 4 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Vox PowerPower Rating
450W
Number of Outputs
4 (Isolated)
Input Voltage
120 → 370 V dc, 85 → 264V ac
Package Type
Front End
Length
77.3mm
Width
133.7mm
Efficiency
89%
Series
NEVO+
Minimum Temperature
-40°C
Weight
600g
Maximum Temperature
+70°C
Country of Origin
China
