Technical documents
Specifications
Brand
Vox PowerOutput Voltage
1.5 → 7.5V dc
Output Current
25A
Power Rating
125W
Number of Outputs
1
Mounting Type
Rack Mount
Package Type
Open Frame
Length
60mm
Width
35mm
Depth
17mm
Series
O/P 1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Weight
60g
Country of Origin
India
Product details
Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 1
Isolated 5 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.
Features and benefits
Vox Power Configurable Product Output Module
125 Watt Single Output Module
Maximum Current: 25A
Output Voltage Range: 1.5V To 7.5V
To Be Used with Nevo+600 and Nevo+1200 Front Ends
Switch Mode - Vox Power 600W, NEVO600 Series
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Vox PowerOutput Voltage
1.5 → 7.5V dc
Output Current
25A
Power Rating
125W
Number of Outputs
1
Mounting Type
Rack Mount
Package Type
Open Frame
Length
60mm
Width
35mm
Depth
17mm
Series
O/P 1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Weight
60g
Country of Origin
India
Product details
Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 1
Isolated 5 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.
Features and benefits
Vox Power Configurable Product Output Module
125 Watt Single Output Module
Maximum Current: 25A
Output Voltage Range: 1.5V To 7.5V
To Be Used with Nevo+600 and Nevo+1200 Front Ends