Vox Power Switching Power Supply, O/P 2, 12V dc, 15A, 150W, 1 Output

RS Stock No.: 753-8041Brand: Vox PowerManufacturers Part No.: O/P 2
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

150W

Number of Outputs

1

Mounting Type

Rack Mount

Package Type

Open Frame

Length

60mm

Width

35mm

Depth

17mm

Series

O/P 2

Minimum Temperature

-40°C

Weight

60g

Maximum Temperature

+85°C

Country of Origin

India

Product details

Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 2

Isolated 12 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.

Features and benefits

• Vox Power Configurable Product Output Module
• 150 Watt Single Output Module
• Maximum Current: 15A
• Output Voltage Range: 4.5V To 15V
• To Be Used with Nevo+600 and Nevo+1200 Front Ends

Switch Mode - Vox Power 600W, NEVO600 Series

P.O.A.

Vox Power Switching Power Supply, O/P 2, 12V dc, 15A, 150W, 1 Output

P.O.A.

Vox Power Switching Power Supply, O/P 2, 12V dc, 15A, 150W, 1 Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

150W

Number of Outputs

1

Mounting Type

Rack Mount

Package Type

Open Frame

Length

60mm

Width

35mm

Depth

17mm

Series

O/P 2

Minimum Temperature

-40°C

Weight

60g

Maximum Temperature

+85°C

Country of Origin

India

Product details

Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 2

Isolated 12 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.

Features and benefits

• Vox Power Configurable Product Output Module
• 150 Watt Single Output Module
• Maximum Current: 15A
• Output Voltage Range: 4.5V To 15V
• To Be Used with Nevo+600 and Nevo+1200 Front Ends

Switch Mode - Vox Power 600W, NEVO600 Series