5kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust VPG Foil Resistors, 1280

RS Stock No.: 850-9735Brand: VPG Foil ResistorsManufacturers Part No.: Y00565K00000K0L
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

26

Orientation

Side Adjust

Power Rating

0.75W

Series

1280

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±15ppm/°C

Length

19.05mm

Shaft Diameter

2.79 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Accutrim 1280G Series

Accutrim 1280G Series ultra high precision Bulk Metal Foil resistors offer proven reliability and excellent stability under different environmental conditions. This range of 3/4” rectilinear trimming potentiometers has a smooth and unidirectional output together with lead screw adjustment. Additionally it has a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.

Design incorporates an “O” ring to prevent fluid ingress from any board cleaning operation
Gold plated terminal finish

Multi Turn - Precision

Stock information temporarily unavailable.

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust VPG Foil Resistors, 1280

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust VPG Foil Resistors, 1280
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

26

Orientation

Side Adjust

Power Rating

0.75W

Series

1280

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±15ppm/°C

Length

19.05mm

Shaft Diameter

2.79 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Accutrim 1280G Series

Accutrim 1280G Series ultra high precision Bulk Metal Foil resistors offer proven reliability and excellent stability under different environmental conditions. This range of 3/4” rectilinear trimming potentiometers has a smooth and unidirectional output together with lead screw adjustment. Additionally it has a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.

Design incorporates an “O” ring to prevent fluid ingress from any board cleaning operation
Gold plated terminal finish

Multi Turn - Precision