Technical documents
Specifications
Brand
VulcascotInside Diameter
56mm
Length
1.5m
Internal Dimensions
56 x 27mm
Width
248mm
Colour
Black/Yellow
Material
Rubber
Number of Channels
1
Series
Temporary Traffic Calming
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Country of Origin
United Kingdom
Product details
Temporary Traffic Calming Cable Protectors
Features and Benefits
Visible yellow hazard stripes on both sides of the black profile give early warning of the danger of speed in confined areas
A rugged hard wearing cable protector manufactured to a high standard in special compound elastomer rubber
Cut to length, no drilling or bolting, can be easily re-laid in another position or location as required
UV stabilised for extended outdoor use
Low smoke, non toxic and low fume emission levels
Halogen Free no poisonous gases dispersed
Fire Tested to BS467 part 7 Class 3
Designed for use in the warehouse, manufacturing plant and car parks, this unique cable protector is two products in one, controlling the speed of traffic and at the same time covering heavy duty cables or cable looms.
Standards
BS476 Part 7 Class2 and European equivalent DIN 4102 Part 1and Class B1, BS903-C5 500V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VulcascotInside Diameter
56mm
Length
1.5m
Internal Dimensions
56 x 27mm
Width
248mm
Colour
Black/Yellow
Material
Rubber
Number of Channels
1
Series
Temporary Traffic Calming
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Country of Origin
United Kingdom
Product details
Temporary Traffic Calming Cable Protectors
Features and Benefits
Visible yellow hazard stripes on both sides of the black profile give early warning of the danger of speed in confined areas
A rugged hard wearing cable protector manufactured to a high standard in special compound elastomer rubber
Cut to length, no drilling or bolting, can be easily re-laid in another position or location as required
UV stabilised for extended outdoor use
Low smoke, non toxic and low fume emission levels
Halogen Free no poisonous gases dispersed
Fire Tested to BS467 part 7 Class 3
Designed for use in the warehouse, manufacturing plant and car parks, this unique cable protector is two products in one, controlling the speed of traffic and at the same time covering heavy duty cables or cable looms.
Standards
BS476 Part 7 Class2 and European equivalent DIN 4102 Part 1and Class B1, BS903-C5 500V