Vynex 1275 Piece Slot Drive Screw/Bolt Kit

RS Stock No.: 236-9733Brand: VynexManufacturers Part No.: 091995
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

Vynex

Number of Pieces

1275

Screw/Bolt Type

Machine Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

12 → 30mm

Thread Size

3 mm, 4 mm, 5 mm

Finish

Plain

Screw/Bolt Length Longest

30mm

Screw/Bolt Length Shortest

12mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vynex 1275 Piece Slot Drive Screw/Bolt Kit

P.O.A.

Vynex 1275 Piece Slot Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vynex

Number of Pieces

1275

Screw/Bolt Type

Machine Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

12 → 30mm

Thread Size

3 mm, 4 mm, 5 mm

Finish

Plain

Screw/Bolt Length Longest

30mm

Screw/Bolt Length Shortest

12mm

You may be interested in