Technical documents
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
120L/min
Supply Voltage
230 V
Maximum Head
7m
Input Power
0.15kW
Input Connection Size
1in
Output Connection Size
1in
Wetted Materials
Plastic (Outer Cover), Silicon (Seal)
Pump Type
Submersible
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
W Robinson And Sons 230 V Submersible Submersible Water Pump, 120L/min
1
P.O.A.
W Robinson And Sons 230 V Submersible Submersible Water Pump, 120L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
120L/min
Supply Voltage
230 V
Maximum Head
7m
Input Power
0.15kW
Input Connection Size
1in
Output Connection Size
1in
Wetted Materials
Plastic (Outer Cover), Silicon (Seal)
Pump Type
Submersible
Country of Origin
Taiwan, Province Of China