Technical documents
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
400L/min
Supply Voltage
230 V
Maximum Head
12m
Body Material
Stainless Steel
Input Power
1.6kW
Output Connection Size
2in
Pump Type
Submersible
Country of Origin
Italy
You may be interested in
Stock information temporarily unavailable.
P.O.A.
W Robinson And Sons 230 V Submersible Submersible Water Pump, 400L/min
1
P.O.A.
W Robinson And Sons 230 V Submersible Submersible Water Pump, 400L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
400L/min
Supply Voltage
230 V
Maximum Head
12m
Body Material
Stainless Steel
Input Power
1.6kW
Output Connection Size
2in
Pump Type
Submersible
Country of Origin
Italy
You may be interested in