Technical documents
Specifications
Brand
W SohngenType
Cannula
Colour
Blue
Quantity Per Package
100
Capacity
G23
Length
25mm
Width
0.6mm
Country of Origin
China
Product details
Sterile disposable syringes and cannulas
In individual, sterile packaging
Stock information temporarily unavailable.
P.O.A.
W Sohngen Blue Cannula, 100 Per Package , G23 25mm
1
P.O.A.
W Sohngen Blue Cannula, 100 Per Package , G23 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
W SohngenType
Cannula
Colour
Blue
Quantity Per Package
100
Capacity
G23
Length
25mm
Width
0.6mm
Country of Origin
China
Product details
Sterile disposable syringes and cannulas
In individual, sterile packaging