Technical documents
Specifications
Brand
WachendorffBest Accuracy
±0.002 %
Weight
1.2kg
Maximum Speed
250000rpm
Minimum Flash Rate
30fp/min
Minimum Speed
5rpm
Model Number p
Nova Strobe dbx
Country of Origin
United States
Product details
Nova Strobe dbx hand strobe
Handheld, mains-independent device with 6-button operation
Flash frequency adjustable via selection knob, displayed on extra bright, backlit LCD display
Triggering and synchronisation possible via external trigger input and output
Power supply via internal lead acid battery
For measuring speed and oscillation, and motion detection - suitable for continuous operation
Spare flashtube see stock no. 436-5957 and the following.
Supplied with
Complete hand strobe set with rechargeable battery, charger and spare flash tube in the carry case
Standards
EN 50 081-1, EN 50 082-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WachendorffBest Accuracy
±0.002 %
Weight
1.2kg
Maximum Speed
250000rpm
Minimum Flash Rate
30fp/min
Minimum Speed
5rpm
Model Number p
Nova Strobe dbx
Country of Origin
United States
Product details
Nova Strobe dbx hand strobe
Handheld, mains-independent device with 6-button operation
Flash frequency adjustable via selection knob, displayed on extra bright, backlit LCD display
Triggering and synchronisation possible via external trigger input and output
Power supply via internal lead acid battery
For measuring speed and oscillation, and motion detection - suitable for continuous operation
Spare flashtube see stock no. 436-5957 and the following.
Supplied with
Complete hand strobe set with rechargeable battery, charger and spare flash tube in the carry case
Standards
EN 50 081-1, EN 50 082-2