Wade Hose Connector Hose Joiner 1/4in ID

RS Stock No.: 293-5790Brand: WadeManufacturers Part No.: HREP/03
View all in Hose Connectors

Technical documents

Specifications

Brand

Wade

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Joiner

Body Material

Brass

Connector Gender

Male

Country of Origin

United Kingdom

Product details

Hose Repairers

Stock information temporarily unavailable.

P.O.A.

Wade Hose Connector Hose Joiner 1/4in ID

P.O.A.

Wade Hose Connector Hose Joiner 1/4in ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Wade

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Joiner

Body Material

Brass

Connector Gender

Male

Country of Origin

United Kingdom

Product details

Hose Repairers