WAGO 2000-1201 TOPJOB S, 2000 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 784-0442Brand: WAGOManufacturers Part No.: 2000-1201
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 16AWG

Series

TOPJOB S, 2000

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Fused

No

Voltage Rating

800 V

Current Rating

13.5A

Pitch

3.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

China

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Stock information temporarily unavailable.

P.O.A.

WAGO 2000-1201 TOPJOB S, 2000 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

P.O.A.

WAGO 2000-1201 TOPJOB S, 2000 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 16AWG

Series

TOPJOB S, 2000

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Fused

No

Voltage Rating

800 V

Current Rating

13.5A

Pitch

3.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

China

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.