WAGO 2002-1304 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 758-1685Brand: WAGOManufacturers Part No.: 2002-1304Distrelec Article No.: 14829844
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

550 V

Current Rating

22A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Stock information temporarily unavailable.

P.O.A.

WAGO 2002-1304 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

P.O.A.

WAGO 2002-1304 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

550 V

Current Rating

22A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.