Technical documents
Specifications
Brand
WagoColour
Green/Yellow
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CSA
Country of Origin
Germany
Product details
TOPJOB series 3-conductor, 2.5 mm2 V/J terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
3 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Green/Yellow
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CSA
Country of Origin
Germany
Product details
TOPJOB series 3-conductor, 2.5 mm2 V/J terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
3 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block