Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
1
American Wire Gauge
14AWG
Series
TOPJOB S
Termination Method
Push In
Cable CSA
2.5mm²
Fused
Yes
Hazardous Area Certification
CSA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
WAGO 2002-1681 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, CSA
1
P.O.A.
WAGO 2002-1681 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, CSA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
1
American Wire Gauge
14AWG
Series
TOPJOB S
Termination Method
Push In
Cable CSA
2.5mm²
Fused
Yes
Hazardous Area Certification
CSA
Country of Origin
China