WAGO 2002-1711/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx

RS Stock No.: 278-8180Brand: WAGOManufacturers Part No.: 2002-1711/1000-836
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

14AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

2.5mm²

Fused

Yes

Hazardous Area Certification

ATEX, CSA, IECEx

Stock information temporarily unavailable.

P.O.A.

WAGO 2002-1711/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx

P.O.A.

WAGO 2002-1711/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

14AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

2.5mm²

Fused

Yes

Hazardous Area Certification

ATEX, CSA, IECEx