WAGO 2002-2214/1000-490 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination

RS Stock No.: 278-8256Brand: WAGOManufacturers Part No.: 2002-2214/1000-490
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Country of Origin

Germany

P.O.A.

WAGO 2002-2214/1000-490 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination

P.O.A.

WAGO 2002-2214/1000-490 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Country of Origin

Germany