Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Triple
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
WAGO 2002-3217 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
WAGO 2002-3217 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Triple
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany