WAGO 2003-7642 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination

RS Stock No.: 784-0470Brand: WAGOManufacturers Part No.: 2003-7642Distrelec Article No.: 14812382
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2003

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

400 V

Current Rating

24A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Stock information temporarily unavailable.

P.O.A.

WAGO 2003-7642 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination

P.O.A.

WAGO 2003-7642 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2003

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

400 V

Current Rating

24A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.