WAGO 2004-1201 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 507-6642Brand: WAGOManufacturers Part No.: 2004-1201Distrelec Article No.: 30401388
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30401388

Country of Origin

Germany

Product details

TOPJOB®S series grey 2-conductor, 4 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block

Stock information temporarily unavailable.

P.O.A.

WAGO 2004-1201 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

P.O.A.

WAGO 2004-1201 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30401388

Country of Origin

Germany

Product details

TOPJOB®S series grey 2-conductor, 4 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block