WAGO 2004-1207 TOPJOB S, 2004 Series Green/Yellow, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 507-6658Brand: WAGOManufacturers Part No.: 2004-1207Distrelec Article No.: 30401389
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30401389

Country of Origin

Germany

Product details

TOPJOBS series 2-conductor, 4 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WAGO 2004-1207 TOPJOB S, 2004 Series Green/Yellow, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

P.O.A.

WAGO 2004-1207 TOPJOB S, 2004 Series Green/Yellow, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 10AWG

Series

TOPJOB S, 2004

Termination Method

Push-In Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30401389

Country of Origin

Germany

Product details

TOPJOBS series 2-conductor, 4 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block

You may be interested in