Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
20 → 10AWG
Series
TOPJOB S, 2004
Termination Method
Push-In Cage Clamp
Cable CSA
4mm²
Fused
No
Current Rating
32A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Product details
Grey, 4-conductor / 4 mm2 terminal blocks - series TOPJOB®S
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
20 → 10AWG
Series
TOPJOB S, 2004
Termination Method
Push-In Cage Clamp
Cable CSA
4mm²
Fused
No
Current Rating
32A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Product details
Grey, 4-conductor / 4 mm2 terminal blocks - series TOPJOB®S
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block