Technical documents
Specifications
Brand
WagoAccessory Type
End and Intermediate Plate
Series
TOPJOB S, 2006
For Use With
2006 Series Terminal Blocks
Colour
Grey
Country of Origin
China
Product details
TOPJOB series grey 3-conductor, 6 mm2 terminal blocks ®S
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoAccessory Type
End and Intermediate Plate
Series
TOPJOB S, 2006
For Use With
2006 Series Terminal Blocks
Colour
Grey
Country of Origin
China
Product details
TOPJOB series grey 3-conductor, 6 mm2 terminal blocks ®S
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block