WAGO 2006-1631/1099-541 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA

RS Stock No.: 278-7812Brand: WAGOManufacturers Part No.: 2006-1631/1099-541
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

8AWG

Termination Method

Push In

Cable CSA

6mm²

Fused

Yes

Hazardous Area Certification

CSA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO 2006-1631/1099-541 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA

P.O.A.

WAGO 2006-1631/1099-541 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, Fused, CSA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

8AWG

Termination Method

Push In

Cable CSA

6mm²

Fused

Yes

Hazardous Area Certification

CSA

Country of Origin

Germany