WAGO White White Print Label Roll, 5.2mm Width, 11mm Height, 1500Per Roll Qty

RS Stock No.: 282-1688Brand: WAGOManufacturers Part No.: 2009-115Distrelec Article No.: 30317091
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Wago

Product Type

Label

Label Height

11mm

Výška štítku

11mm

Label Width

5.2mm

Diameter

180mm

Délka role

7.8m

Label Quantity

1500Per Roll

Background Colour

White

Print Colour

White

Distrelec Product Id

30317091

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO White White Print Label Roll, 5.2mm Width, 11mm Height, 1500Per Roll Qty

P.O.A.

WAGO White White Print Label Roll, 5.2mm Width, 11mm Height, 1500Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Product Type

Label

Label Height

11mm

Výška štítku

11mm

Label Width

5.2mm

Diameter

180mm

Délka role

7.8m

Label Quantity

1500Per Roll

Background Colour

White

Print Colour

White

Distrelec Product Id

30317091

Country of Origin

Germany