WAGO 2016-1207 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 507-6872Brand: WAGOManufacturers Part No.: 2016-1207Distrelec Article No.: 14829935
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Product details

TOPJOB®S series grey 2-conductor, 16 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block

Stock information temporarily unavailable.

P.O.A.

WAGO 2016-1207 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

P.O.A.

WAGO 2016-1207 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Product details

TOPJOB®S series grey 2-conductor, 16 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block