Technical documents
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
Voltage Rating
550 V
American Wire Gauge
20 → 4AWG
Series
TOPJOB S, 2016
Termination Method
Push-In Cage Clamp
Cable CSA
16mm²
Fused
No
Current Rating
76A
Pitch
12mm
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30409239
Country of Origin
Germany
Product details
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
Voltage Rating
550 V
American Wire Gauge
20 → 4AWG
Series
TOPJOB S, 2016
Termination Method
Push-In Cage Clamp
Cable CSA
16mm²
Fused
No
Current Rating
76A
Pitch
12mm
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30409239
Country of Origin
Germany
Product details
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.