WAGO 2022-174 X-COM S, 2022 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination

RS Stock No.: 253-2948Brand: WAGOManufacturers Part No.: 2022-174
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

X-COM S, 2022

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

WAGO 2022-174 X-COM S, 2022 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination

P.O.A.

WAGO 2022-174 X-COM S, 2022 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Blue

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

X-COM S, 2022

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Country of Origin

China