WAGO 2059 Series PCB Terminal Block, 1-Pole, Female, 1-Way, PCB Mount, 3A

RS Stock No.: 126-8950Brand: WAGOManufacturers Part No.: 2059-301/998-403Distrelec Article No.: 30077119
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wago

Pole Format

1

Series

2059

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

White

Type

PCB Terminal Block

Mounting Type

PCB Mount

Current Rating

3A

Voltage Rating

600 V

Wire Size

26 → 22 AWG

Termination Method

Push-In Wire

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

Wago Terminal Block Tape and Reel Series 2059

The 2059 Series from Wago, with its combination of flat design and wide range of potential uses, completely covers the functionality demands. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimising shadowing.

Featues and Benefits

• Low profile of just 2.7 mm
• Pin spacing: 3 mm
• Terminates solid conductors from 26 AWG to 22 AWG (0.14 – 0.34 mm²)
• Direct push in of solid conductors
• Easy conductor removal via operating tool
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles

Wago PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

WAGO 2059 Series PCB Terminal Block, 1-Pole, Female, 1-Way, PCB Mount, 3A

P.O.A.

WAGO 2059 Series PCB Terminal Block, 1-Pole, Female, 1-Way, PCB Mount, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Pole Format

1

Series

2059

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

White

Type

PCB Terminal Block

Mounting Type

PCB Mount

Current Rating

3A

Voltage Rating

600 V

Wire Size

26 → 22 AWG

Termination Method

Push-In Wire

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

Wago Terminal Block Tape and Reel Series 2059

The 2059 Series from Wago, with its combination of flat design and wide range of potential uses, completely covers the functionality demands. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimising shadowing.

Featues and Benefits

• Low profile of just 2.7 mm
• Pin spacing: 3 mm
• Terminates solid conductors from 26 AWG to 22 AWG (0.14 – 0.34 mm²)
• Direct push in of solid conductors
• Easy conductor removal via operating tool
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles

Wago PCB Terminal Blocks