WAGO 210 Slotted Standard Screwdriver

RS Stock No.: 753-0696Brand: WAGOManufacturers Part No.: 210-719Distrelec Article No.: 18029161
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

Wago

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm

Blade Length

2.5 mm

VDE/1000V Approved

No

Overall Length

175 mm

Non Sparking

No

Distrelec Product Id

18029161

Country of Origin

Germany

Product details

Feed-through connections

Feed-through terminal blocks with cage clamp® connection.

Features and Benefits

• DIN Rail type TS 35
• 3 conductors (1 input, 2 outputs)
• Quick connection using cage-type springs, not affected by impact and vibration
• For rigid, semi-rigid and flexible conductors
• Front wiring

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Stock information temporarily unavailable.

P.O.A.

WAGO 210 Slotted Standard Screwdriver

P.O.A.

WAGO 210 Slotted Standard Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm

Blade Length

2.5 mm

VDE/1000V Approved

No

Overall Length

175 mm

Non Sparking

No

Distrelec Product Id

18029161

Country of Origin

Germany

Product details

Feed-through connections

Feed-through terminal blocks with cage clamp® connection.

Features and Benefits

• DIN Rail type TS 35
• 3 conductors (1 input, 2 outputs)
• Quick connection using cage-type springs, not affected by impact and vibration
• For rigid, semi-rigid and flexible conductors
• Front wiring

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.