Technical documents
Specifications
Brand
WagoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5.5 x 0.8 mm
Blade Length
5.5 mm
Distrelec Product Id
18029163
Country of Origin
Germany
Product details
Insulated screwdriver for terminal blocks
Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5.5 x 0.8 mm
Blade Length
5.5 mm
Distrelec Product Id
18029163
Country of Origin
Germany
Product details
Insulated screwdriver for terminal blocks
Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,