WAGO Yellow Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V, Nickel Plating

RS Stock No.: 181-4585Brand: WAGOManufacturers Part No.: 215-511Distrelec Article No.: 14011045
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

Wago

Colour

Yellow

Gender

Male

Termination Method

Cage Clamp

Voltage Rating

42V

Connector Size

4 mm

Current Rating

20A

Contact Plating

Nickel

Length

40mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

Cage Clamp Termination

Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass

Stock information temporarily unavailable.

P.O.A.

WAGO Yellow Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V, Nickel Plating

P.O.A.

WAGO Yellow Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Brand

Wago

Colour

Yellow

Gender

Male

Termination Method

Cage Clamp

Voltage Rating

42V

Connector Size

4 mm

Current Rating

20A

Contact Plating

Nickel

Length

40mm

Type

Banana Plug

Contact Material

Brass

Country of Origin

Germany

Product details

Cage Clamp Termination

Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass