Technical documents
Specifications
Brand
WagoPin Diameter
2.1mm
Number of Entries
1
Colour
Silver
Pin Length
8mm
Insulation
Uninsulated
Series
216
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WAGO, 216 Ferrule, 8mm Pin Length, 2.1mm Pin Diameter, Silver
1
P.O.A.
WAGO, 216 Ferrule, 8mm Pin Length, 2.1mm Pin Diameter, Silver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoPin Diameter
2.1mm
Number of Entries
1
Colour
Silver
Pin Length
8mm
Insulation
Uninsulated
Series
216
Country of Origin
Germany