WAGO 2202-1804 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx

RS Stock No.: 278-8441Brand: WAGOManufacturers Part No.: 2202-1804
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Blue

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO 2202-1804 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx

P.O.A.

WAGO 2202-1804 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Blue

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

Germany