Technical documents
Specifications
Brand
WagoNumber Of Ways
5
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Cage Clamp
Mounting Type
Cable Mount
Fused
No
Material
Polycarbonate
Voltage Rating
450 V
Series
221
Colour
Clear
Cable CSA
4mm²
Maximum Operating Temperature
+105°C
Gender
Female
Enclosed
Yes
Country of Origin
Germany
Product details
Wago 221 Series Compact Splicing Connectors for all wire types
COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use.
Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.
WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.
The transparent housing allows you to clearly see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.
WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.
The 2 (RS Stock No. 883-7544), 3 (RS Stock No. 883-7548) and 5 (RS Stock No. 883-7557) wire connectors accommodate stranded wires from 0.14 to 4 mm², as well as solid and fine-stranded wires from 0.2 to 4 mm² (24–12 AWG). They are therefore ideally suited to connect different wire sizes and types to each other. Tinned current bars ensure a permanent, gas-tight and secure wire connection.
Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.
Features and Benefits:
Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes
Connector is reusable
Available as 2, 3 and 5 wire connectors
Flammability class per UL94 V2
Typical Applications:
These splicing connectors can be used in various applications including:
Electrical installation
Lighting fixtures
Control Wiring
221 Series options include:
2 wire connector (883-7544) 13.2 (W) x 8.6 (H) x 18.8 (D) mm
3 wire connector (883-7548) 18.7 (W) x 8.3 (H) x 18.6 (D) mm
5 wire connector (883-7557) 30.0 (W) x 8.6 (H) x 18.8 (D) mm
Approvals
ENEC
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoNumber Of Ways
5
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Cage Clamp
Mounting Type
Cable Mount
Fused
No
Material
Polycarbonate
Voltage Rating
450 V
Series
221
Colour
Clear
Cable CSA
4mm²
Maximum Operating Temperature
+105°C
Gender
Female
Enclosed
Yes
Country of Origin
Germany
Product details
Wago 221 Series Compact Splicing Connectors for all wire types
COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use.
Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.
WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.
The transparent housing allows you to clearly see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.
WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.
The 2 (RS Stock No. 883-7544), 3 (RS Stock No. 883-7548) and 5 (RS Stock No. 883-7557) wire connectors accommodate stranded wires from 0.14 to 4 mm², as well as solid and fine-stranded wires from 0.2 to 4 mm² (24–12 AWG). They are therefore ideally suited to connect different wire sizes and types to each other. Tinned current bars ensure a permanent, gas-tight and secure wire connection.
Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.
Features and Benefits:
Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes
Connector is reusable
Available as 2, 3 and 5 wire connectors
Flammability class per UL94 V2
Typical Applications:
These splicing connectors can be used in various applications including:
Electrical installation
Lighting fixtures
Control Wiring
221 Series options include:
2 wire connector (883-7544) 13.2 (W) x 8.6 (H) x 18.8 (D) mm
3 wire connector (883-7548) 18.7 (W) x 8.3 (H) x 18.6 (D) mm
5 wire connector (883-7557) 30.0 (W) x 8.6 (H) x 18.8 (D) mm
Approvals
ENEC
UL