Technical documents
Specifications
Brand
WagoNumber Of Ways
2
Current Rating
41A
Wire Size
20 → 10 AWG
Termination Method
Cage Clamp
Mounting Type
Cable Mount
Fused
No
Material
Polycarbonate
Voltage Rating
450 V
Wire Protection
Yes
Series
221
Colour
Clear
Cable CSA
6mm²
Gender
Female
Maximum Operating Temperature
+105°C
Enclosed
Yes
Contact Material
Copper
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoNumber Of Ways
2
Current Rating
41A
Wire Size
20 → 10 AWG
Termination Method
Cage Clamp
Mounting Type
Cable Mount
Fused
No
Material
Polycarbonate
Voltage Rating
450 V
Wire Protection
Yes
Series
221
Colour
Clear
Cable CSA
6mm²
Gender
Female
Maximum Operating Temperature
+105°C
Enclosed
Yes
Contact Material
Copper
Country of Origin
Switzerland