WAGO 224 Series Connector, 24A

RS Stock No.: 181-4068Brand: WAGOManufacturers Part No.: 224-101
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wago

Series

224

Colour

Grey

Type

Connector

Current Rating

24A

Voltage Rating

400 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Spring

Product details

224 Series

Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.

Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp

You may be interested in
Wago 224 Series Connector, 2-Way, 24A
P.O.A.Each (In a Pack of 10) (ex VAT)
WAGO 224 Series Connector, 3-Way, 24A
P.O.A.1 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

WAGO 224 Series Connector, 24A

P.O.A.

WAGO 224 Series Connector, 24A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
Wago 224 Series Connector, 2-Way, 24A
P.O.A.Each (In a Pack of 10) (ex VAT)
WAGO 224 Series Connector, 3-Way, 24A
P.O.A.1 Pack of 10 (ex VAT)

Technical documents

Specifications

Brand

Wago

Series

224

Colour

Grey

Type

Connector

Current Rating

24A

Voltage Rating

400 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Spring

Product details

224 Series

Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.

Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp

You may be interested in
Wago 224 Series Connector, 2-Way, 24A
P.O.A.Each (In a Pack of 10) (ex VAT)
WAGO 224 Series Connector, 3-Way, 24A
P.O.A.1 Pack of 10 (ex VAT)