Technical documents
Specifications
Brand
WagoSeries
224
Number Of Ways
3
Colour
Grey
Type
Connector
Current Rating
24A
Voltage Rating
400 V
Wire Size
0.5 → 2.5 mm²
Termination Method
Spring
Country of Origin
Switzerland
Product details
224 Series
Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.
Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WagoSeries
224
Number Of Ways
3
Colour
Grey
Type
Connector
Current Rating
24A
Voltage Rating
400 V
Wire Size
0.5 → 2.5 mm²
Termination Method
Spring
Country of Origin
Switzerland
Product details
224 Series
Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.
Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp