WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 8-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

RS Stock No.: 864-8332Brand: WAGOManufacturers Part No.: 2273-208Distrelec Article No.: 14829466
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Ways

8

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Grey

Cable CSA

2.5mm²

Maximum Operating Temperature

+105°C

Enclosed

Yes

Country of Origin

Germany

Product details

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.

P.O.A.

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 8-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

P.O.A.

WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 8-Way, 24A, 20 → 16 AWG Wire, Push-In Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wago

Number Of Ways

8

Current Rating

24A

Wire Size

20 → 16 AWG

Termination Method

Push-In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

450 V

Series

2273 COMPACT PUSH WIRE

Colour

Grey

Cable CSA

2.5mm²

Maximum Operating Temperature

+105°C

Enclosed

Yes

Country of Origin

Germany

Product details

Wago COMPACT PUSH WIRE® Connectors

COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.