Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WAGO, 5.08mm Pitch, MCS-MIDI Classic, 2 Way, Pluggable Terminal Block, Header, Snap-In, Spring Cage Termination, 231-632

RS Stock No.: 181-3863Brand: WAGOManufacturers Part No.: 231-632
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

Wago

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MCS-MIDI Classic

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Snap-In

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

630 V

Colour

Orange

Contact Plating

Tin

Contact Material

Copper

Material

Polyamide

Country of Origin

Germany

Product details

Male Connectors

Quick connection by means of a cage clamp terminal, insensitive to shock and vibration
For rigid and flexible conductors

Approvals

UL/CSA - IEC/EN 60664-1

Stock information temporarily unavailable.

P.O.A.

WAGO, 5.08mm Pitch, MCS-MIDI Classic, 2 Way, Pluggable Terminal Block, Header, Snap-In, Spring Cage Termination, 231-632

P.O.A.

WAGO, 5.08mm Pitch, MCS-MIDI Classic, 2 Way, Pluggable Terminal Block, Header, Snap-In, Spring Cage Termination, 231-632
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MCS-MIDI Classic

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Snap-In

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

630 V

Colour

Orange

Contact Plating

Tin

Contact Material

Copper

Material

Polyamide

Country of Origin

Germany

Product details

Male Connectors

Quick connection by means of a cage clamp terminal, insensitive to shock and vibration
For rigid and flexible conductors

Approvals

UL/CSA - IEC/EN 60664-1