Technical documents
Specifications
Brand
WagoNumber Of Contacts
6
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
6A
Voltage Rating
160 V, 320 V
Material
Polyamide
Country of Origin
Switzerland
Product details
PCB Terminal Strip - 2 Solder Pins
A range of PCB terminal blocks with push button CAGE CLAMP® termination. The terminal blocks come in either 2.5mm or 5mm pin spacing.All of the PCB terminal blocks have double solder pins for high mechanical stability on the PCB board. They are available in 1, 3,6,12 and 16 pole versions.
Wago PCB Terminal Blocks
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WagoNumber Of Contacts
6
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
6A
Voltage Rating
160 V, 320 V
Material
Polyamide
Country of Origin
Switzerland
Product details
PCB Terminal Strip - 2 Solder Pins
A range of PCB terminal blocks with push button CAGE CLAMP® termination. The terminal blocks come in either 2.5mm or 5mm pin spacing.All of the PCB terminal blocks have double solder pins for high mechanical stability on the PCB board. They are available in 1, 3,6,12 and 16 pole versions.