WAGO PCB Terminal Block, 12-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 181-4664Brand: WAGOManufacturers Part No.: 233-512Distrelec Article No.: 14833487
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Contacts

12

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

4A

Body Orientation

Straight

Colour

Orange

Voltage Rating

150 V ac

Length

19.5mm

Width

32.78mm

Depth

13.9mm

Material

Polyamide

Country of Origin

Switzerland

Product details

2.54mm Cage Clamp Connectors

Features and Benefits

• Suitable for solid, stranded or flexible conductor
• Lever operation - no special tools needed
• Angled conductor entry
• Space saving design due to fine pitch and low profile

Stock information temporarily unavailable.

P.O.A.

WAGO PCB Terminal Block, 12-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

WAGO PCB Terminal Block, 12-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Wago

Number Of Contacts

12

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

4A

Body Orientation

Straight

Colour

Orange

Voltage Rating

150 V ac

Length

19.5mm

Width

32.78mm

Depth

13.9mm

Material

Polyamide

Country of Origin

Switzerland

Product details

2.54mm Cage Clamp Connectors

Features and Benefits

• Suitable for solid, stranded or flexible conductor
• Lever operation - no special tools needed
• Angled conductor entry
• Space saving design due to fine pitch and low profile