WAGO PCB Terminal Block, 16-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row

RS Stock No.: 240-7776Brand: WAGOManufacturers Part No.: 236-416
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Contacts

16

Pitch

5/5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 60) (ex VAT)

WAGO PCB Terminal Block, 16-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row

P.O.A.

Each (In a Pack of 60) (ex VAT)

WAGO PCB Terminal Block, 16-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Number Of Contacts

16

Pitch

5/5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Switzerland