WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 4-Way, 6A, 22 → 20 AWG Wire, Push In Termination

RS Stock No.: 181-4074Brand: WAGOManufacturers Part No.: 243-204Distrelec Article No.: 14828926
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

6A

Wire Size

22 → 20 AWG

Termination Method

Push In

Fused

No

Voltage Rating

150 V

Series

243 MICRO PUSH WIRE

Colour

Dark Grey

Country of Origin

Germany

Product details

Micro Terminals

Non-fused terminals accepting 4 solid copper wires of between 0.5 - 1.0 mm² or stranded wires of 1.0 mm².

Features and Benefits

• Designed for quick and reliable junction box connections
• Push-wire connection
• Modular design allows them to be joined to form connector strips

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 4-Way, 6A, 22 → 20 AWG Wire, Push In Termination

P.O.A.

WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 4-Way, 6A, 22 → 20 AWG Wire, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

6A

Wire Size

22 → 20 AWG

Termination Method

Push In

Fused

No

Voltage Rating

150 V

Series

243 MICRO PUSH WIRE

Colour

Dark Grey

Country of Origin

Germany

Product details

Micro Terminals

Non-fused terminals accepting 4 solid copper wires of between 0.5 - 1.0 mm² or stranded wires of 1.0 mm².

Features and Benefits

• Designed for quick and reliable junction box connections
• Push-wire connection
• Modular design allows them to be joined to form connector strips

You may be interested in