WAGO, 248 Marker Card for use with for use with Terminal Blocks

RS Stock No.: 101-3675Brand: WAGOManufacturers Part No.: 248-501Distrelec Article No.: 30055434
brand-logo
View all in Terminal Block Accessories

Technical documents

Specifications

Brand

Wago

Accessory Type

Marker Card

For Use With

Terminal Block

Series

248

Country of Origin

Germany

Product details

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WAGO, 248 Marker Card for use with for use with Terminal Blocks

P.O.A.

WAGO, 248 Marker Card for use with for use with Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Wago

Accessory Type

Marker Card

For Use With

Terminal Block

Series

248

Country of Origin

Germany

Product details

869 Series

DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.

Features and Benefits

• Rated voltage: 500 V/6 kV
• Front cabling allows for space saving
• Cage clamp® connection
• Jumper bars and marking accessories also available

You may be interested in