Technical documents
Specifications
Product details
869 Series
DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.
Features and Benefits
Rated voltage: 500 V/6 kV
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Product details
869 Series
DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.
Features and Benefits
Rated voltage: 500 V/6 kV
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available
