Technical documents
Specifications
Brand
WagoAccessory Type
End Stop
Series
249
For Use With
DIN Rail 35
Mounting Type
DIN Rail Mount
Colour
Grey
Material
Polyamide
Contact Dimensions
35 x 7.5mm
Country of Origin
Germany
Product details
End Stops - 249 Series
Wago 249 series end stops.
249 Series
Stock information temporarily unavailable.
P.O.A.
WAGO 249 Series End Stop for Use with DIN Rail 35
1
P.O.A.
WAGO 249 Series End Stop for Use with DIN Rail 35
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoAccessory Type
End Stop
Series
249
For Use With
DIN Rail 35
Mounting Type
DIN Rail Mount
Colour
Grey
Material
Polyamide
Contact Dimensions
35 x 7.5mm
Country of Origin
Germany
Product details
End Stops - 249 Series
Wago 249 series end stops.