Technical documents
Specifications
Brand
WagoPole Format
6
Series
250
Gender
Female
Number Of Ways
6
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
24 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Switzerland
Product details
Wago Terminal Strip with Pushbuttons, 3.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 3.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoPole Format
6
Series
250
Gender
Female
Number Of Ways
6
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (CSA) A, 5 (UL) A, 8 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
24 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Switzerland
Product details
Wago Terminal Strip with Pushbuttons, 3.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 3.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring