Technical documents
Specifications
Brand
WagoPole Format
2
Series
250
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (CSA) A, 17.5 (IEC/EN 60664-1) A, 2 (UL) A
Voltage Rating
1 kV
Wire Size
20 → 14 (Solid) AWG, 20 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Product details
Wago Terminal Strip with Pushbuttons,7.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 7.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoPole Format
2
Series
250
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (CSA) A, 17.5 (IEC/EN 60664-1) A, 2 (UL) A
Voltage Rating
1 kV
Wire Size
20 → 14 (Solid) AWG, 20 → 16 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Product details
Wago Terminal Strip with Pushbuttons,7.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 7.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring