WAGO 256 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, 1-Row

RS Stock No.: 115-0948Brand: WAGOManufacturers Part No.: 256-402Distrelec Article No.: 14841036
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Series

256

Width

18.2mm

Depth

12.9mm

Length

17.6mm

Dimensions

17.6 x 18.2 x 12.9mm

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WAGO 256 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, 1-Row

P.O.A.

WAGO 256 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Series

256

Width

18.2mm

Depth

12.9mm

Length

17.6mm

Dimensions

17.6 x 18.2 x 12.9mm

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA

You may be interested in